
PA4301 | |
|---|---|
DigiKey Part Number | PA4301-ND |
Manufacturer | |
Manufacturer Product Number | PA4301 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) 4 Interchangeable Dies |
Category | Tool Type Hand Crimper |
Manufacturer Greenlee Communications | For Use With/Related Products Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Obsolete | Features 4 Interchangeable Dies |
Tool Method Manual |

