
PA3540 | |
|---|---|
DigiKey Part Number | PA3540-ND |
Manufacturer | |
Manufacturer Product Number | PA3540 |
Description | TOOL PUNCHDOWN 66/110 W/HOLSTER |
Customer Reference | |
Detailed Description | Punchdown 66/110 Blade, Holster |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Punchdown | |
Includes | Blade, Holster | |
Blade Size | 66/110 | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades, Reversible |


