
PA2683 | |
|---|---|
DigiKey Part Number | PA2683-ND |
Manufacturer | |
Manufacturer Product Number | PA2683 |
Description | DIE 1600 SERIES UNIVERSAL HDTV |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.041", 0.178", 0.255", 0.278" | |
Compatible Tools | 1600 | |
Cable Group | Belden 1505A, 1505F, 1694A, 1694F, 179DT, 1855A, 1865A |


