
PA2669 | |
|---|---|
DigiKey Part Number | PA2669-ND |
Manufacturer | |
Manufacturer Product Number | PA2669 |
Description | DIE SET FIB OPT SC/FC RND CRIMP |
Customer Reference | |
Detailed Description | Tool Die Set For Fiber Optics - FC, SC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Fiber Optics - FC, SC | |
Specifications | Round - 0.120", 0.137", 0.190" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | - |






