
PA2076 | |
|---|---|
DigiKey Part Number | PA2076-ND |
Manufacturer | |
Manufacturer Product Number | PA2076 |
Description | DIE SET RG6/58 BNC AIM AMPH KING |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.185", 0.210", 0.320" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | RG-6, 58 |






