
PA2030 | |
|---|---|
DigiKey Part Number | PA2030-ND |
Manufacturer | |
Manufacturer Product Number | PA2030 |
Description | DIE SET CONN FIB-OPT AMP SRF&SMF |
Customer Reference | |
Detailed Description | Tool Die Set For Fiber Optics - SMF, SRF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Fiber Optics - SMF, SRF | |
Specifications | Round - 0.132", 0.160", 0.190" | |
Compatible Tools | PA1302, PA8000 | |
Cable Group | - |






