
PA2019 | |
|---|---|
DigiKey Part Number | PA2019-ND |
Manufacturer | |
Manufacturer Product Number | PA2019 |
Description | DIE SET CONN RG59/62 BELDEN 8281 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.068", 0.255", 0.324" | |
Compatible Tools | 1600 | |
Cable Group | RG-59, 62, Belden 8281 |


