
PA2003 | |
|---|---|
DigiKey Part Number | PA2003-ND |
Manufacturer | |
Manufacturer Product Number | PA2003 |
Description | CRIMP DIE SET RG174 (PA1600) |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.068", 0.178" | |
Compatible Tools | 1600 | |
Cable Group | RG-174 |


