
PA1440 | |
|---|---|
DigiKey Part Number | PAL1440-ND |
Manufacturer | |
Manufacturer Product Number | PA1440 |
Description | TOOL HAND CRIMPER 20-26AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |


