
PA1344 | |
|---|---|
DigiKey Part Number | PA1344-ND |
Manufacturer | |
Manufacturer Product Number | PA1344 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11/12 (6p6c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Modular - RJ11/12 (6p6c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |

