
NR2 | |
|---|---|
DigiKey Part Number | 131-NR2-ND |
Manufacturer | |
Manufacturer Product Number | NR2 |
Description | NUTRUNNER ASSEMBLY,LARGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nut Setter Drive 7.75" (196.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 7.75" (196.9mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,18000 € | 283,18 € |
| Unit Price without VAT: | 283,18000 € |
|---|---|
| Unit Price with VAT: | 336,98420 € |

