
MINI-CFO | |
|---|---|
DigiKey Part Number | 131-MINI-CFO-ND |
Manufacturer | |
Manufacturer Product Number | MINI-CFO |
Description | MINI CFO ASSEMBLY (PACKAGED) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Tool Cabinet Green |
Category | Type Tool Cabinet |
Manufacturer Greenlee Communications | Size 32.50" L x 46.50" W x 48.25" H (825.5mm x 1181.1mm x 1225.6mm) |
Packaging Bulk | Material Steel |
Part Status Active | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.771,99000 € | 3.771,99 € |
| Unit Price without VAT: | 3.771,99000 € |
|---|---|
| Unit Price with VAT: | 4.488,66810 € |

