
MBC110 | |
|---|---|
DigiKey Part Number | MBC110-ND |
Manufacturer | |
Manufacturer Product Number | MBC110 |
Description | CHARGER 110V 10.8V LI-ION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Charger | |
For Use With/Related Products | EK50ML Crimp Tools |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,33000 € | 147,33 € |
| Unit Price without VAT: | 147,33000 € |
|---|---|
| Unit Price with VAT: | 175,32270 € |

