
MARK-V | |
|---|---|
DigiKey Part Number | 131-MARK-V-ND |
Manufacturer | |
Manufacturer Product Number | MARK-V |
Description | VOLTMETER ANLG 5/15, BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Analog Multimeter Digit Scale Display Voltage Continuity Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage | |
Functions, Extra | Continuity | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.600,46000 € | 2.600,46 € |
| Unit Price without VAT: | 2.600,46000 € |
|---|---|
| Unit Price with VAT: | 3.094,54740 € |

