
MARK-II/KIT | |
|---|---|
DigiKey Part Number | 131-MARK-II/KIT-ND |
Manufacturer | |
Manufacturer Product Number | MARK-II/KIT |
Description | VOLTMETER ANLG 15/45KV OH/UG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Analog Multimeter Digit Scale Display Voltage Continuity Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage | |
Functions, Extra | Continuity | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.674,31000 € | 4.674,31 € |
| Unit Price without VAT: | 4.674,31000 € |
|---|---|
| Unit Price with VAT: | 5.562,42890 € |

