Similar

LDD-144 | |
|---|---|
DigiKey Part Number | LDD-144-ND |
Manufacturer | |
Manufacturer Product Number | LDD-144 |
Description | SCREWDRIVER CORDLESS |
Customer Reference | |
Detailed Description | Screwdriver, Cordless |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver, Cordless | |
Tip Type | - | |
Size | - | |
Length - Blade | - | |
Length - Overall | - | |
Features | - | |
Weight | 3.5 lbs (1.6 kg) |


