
KP1022-INS | |
---|---|
DigiKey Part Number | KP1022-INS-ND |
Manufacturer | |
Manufacturer Product Number | KP1022-INS |
Description | TOOL HAND CRIMPER 10-22AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,36000 € | 65,36 € |
Unit Price without VAT: | 65,36000 € |
---|---|
Unit Price with VAT: | 77,77840 € |