
KD-PB22 | |
|---|---|
DigiKey Part Number | 131-KD-PB22-ND |
Manufacturer | |
Manufacturer Product Number | KD-PB22 |
Description | DIE, PUSHBUTTON 22.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,59000 € | 193,59 € |
| Unit Price without VAT: | 193,59000 € |
|---|---|
| Unit Price with VAT: | 230,37210 € |

