
KD-3 | |
|---|---|
DigiKey Part Number | 131-KD-3-ND |
Manufacturer | |
Manufacturer Product Number | KD-3 |
Description | DIE, 3" COND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 € | 113,04 € |
| Unit Price without VAT: | 113,04000 € |
|---|---|
| Unit Price with VAT: | 134,51760 € |

