
KCC2-767 | |
|---|---|
DigiKey Part Number | 131-KCC2-767-ND |
Manufacturer | |
Manufacturer Product Number | KCC2-767 |
Description | CASE, 767, W/ SB 1/2"-2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,71000 € | 380,71 € |
| Unit Price without VAT: | 380,71000 € |
|---|---|
| Unit Price with VAT: | 453,04490 € |

