
KCC-RW2 | |
|---|---|
DigiKey Part Number | 131-KCC-RW2-ND |
Manufacturer | |
Manufacturer Product Number | KCC-RW2 |
Description | CASE, RATCHET, 1/2" - 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Tool Case Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 16.00" L x 9.58" W x 3.50" H (406.4mm x 243.3mm x 88.9mm) | |
Material | Plastic | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 € | 47,25 € |
| Unit Price without VAT: | 47,25000 € |
|---|---|
| Unit Price with VAT: | 56,22750 € |

