
KCC-LS2 | |
|---|---|
DigiKey Part Number | 131-KCC-LS2-ND |
Manufacturer | |
Manufacturer Product Number | KCC-LS2 |
Description | CASE, BATTERY HYD, 1/2" - 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Connectors | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,82000 € | 179,82 € |
| Unit Price without VAT: | 179,82000 € |
|---|---|
| Unit Price with VAT: | 213,98580 € |

