
KC4-4 | |
---|---|
DigiKey Part Number | KC4-4-ND |
Manufacturer | |
Manufacturer Product Number | KC4-4 |
Description | DIE SET 4 CU AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 4 AWG | |
Specifications | - | |
Compatible Tools | EK410L11, EK410L12, EK410L22, EK10L120, EK410L230, EK410LB | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,88000 € | 100,88 € |
Unit Price without VAT: | 100,88000 € |
---|---|
Unit Price with VAT: | 120,04720 € |