
K22S1GL | |
|---|---|
DigiKey Part Number | K22S1GL-ND |
Manufacturer | |
Manufacturer Product Number | K22S1GL |
Description | DIE SET 6 TON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 600MCM (kcmil)-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 600MCM (kcmil)-8 AWG | |
Specifications | - | |
Compatible Tools | ECCXL, EK622L, EK628L | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.564,24000 € | 1.564,24 € |
| Unit Price without VAT: | 1.564,24000 € |
|---|---|
| Unit Price with VAT: | 1.861,44560 € |

