
K210 | |
|---|---|
DigiKey Part Number | K210-ND |
Manufacturer | |
Manufacturer Product Number | K210 |
Description | TOOL HAND CRIMPER FERRULES SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules, Terminals 3 Interchangeable Dies |
Datasheet | Datasheet |
Category | For Use With/Related Products Ferrules, Terminals |
Manufacturer Greenlee Communications | Wire Gauge or Range - AWG 8-26 AWG; 10-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features 3 Interchangeable Dies |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,39000 € | 308,39 € |
| Unit Price without VAT: | 308,39000 € |
|---|---|
| Unit Price with VAT: | 366,98410 € |

