
K2-1BGL | |
|---|---|
DigiKey Part Number | K2-1BGL-ND |
Manufacturer | |
Manufacturer Product Number | K2-1BGL |
Description | TOOL HAND CRIMPER 6-22AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Greenlee Communications | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 6-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,00000 € | 158,00 € |
| Unit Price without VAT: | 158,00000 € |
|---|---|
| Unit Price with VAT: | 188,02000 € |

