
K111 | |
|---|---|
DigiKey Part Number | PALK111-ND |
Manufacturer | |
Manufacturer Product Number | K111 |
Description | TOOL HAND CRIMPER 1-8AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 1-8 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,88000 € | 349,88 € |
| Unit Price without VAT: | 349,88000 € |
|---|---|
| Unit Price with VAT: | 416,35720 € |




