
K05D | |
|---|---|
DigiKey Part Number | 131-K05D-ND |
Manufacturer | |
Manufacturer Product Number | K05D |
Description | CRIMPER TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6.00 ~ 50.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,20000 € | 323,20 € |
| Unit Price without VAT: | 323,20000 € |
|---|---|
| Unit Price with VAT: | 384,60800 € |

