
GT-12 | |
|---|---|
DigiKey Part Number | GT-12-ND |
Manufacturer | |
Manufacturer Product Number | GT-12 |
Description | DETECTOR VOLTAGE NON CONTACT |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 50 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 50 ~ 1000VAC | |
Ratings | CAT IV 1000V |


