
FS439-100 | |
|---|---|
DigiKey Part Number | FS439-100-ND |
Manufacturer | |
Manufacturer Product Number | FS439-100 |
Description | FISHTAPE FLEX STEEL-100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fish Tape Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 6.2 lbs (2.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,45000 € | 336,45 € |
| Unit Price without VAT: | 336,45000 € |
|---|---|
| Unit Price with VAT: | 400,37550 € |

