
FL4AAP | |
|---|---|
DigiKey Part Number | FL4AAP-ND |
Manufacturer | |
Manufacturer Product Number | FL4AAP |
Description | FLASHLIGHT LED 120LM AA(4) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 120 Lumens AA (Requires 4) 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 120 Lumens | |
Features | Includes Batteries, Pouch, Waterproof | |
Battery Cell Size | AA (Requires 4) | |
Length | 6.30" (160.0mm) | |
Material - Body | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,55000 € | 89,55 € |
| Unit Price without VAT: | 89,55000 € |
|---|---|
| Unit Price with VAT: | 106,56450 € |

