
FC-118 | |
|---|---|
DigiKey Part Number | 131-FC-118-ND |
Manufacturer | |
Manufacturer Product Number | FC-118 |
Description | METER, FLEX CLAMP ACC 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clamp Meter CAT IV 600V Measures AC Current to 3000A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp Meter | |
Specifications | Measures AC Current to 3000A | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,62000 € | 245,62 € |
| Unit Price without VAT: | 245,62000 € |
|---|---|
| Unit Price with VAT: | 292,28780 € |

