
ETS8LX120 | |
|---|---|
DigiKey Part Number | 131-ETS8LX120-ND |
Manufacturer | |
Manufacturer Product Number | ETS8LX120 |
Description | CTTR CABLE TRAY,LI,8MM,120V AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 12.13" (308.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 12.13" (308.0mm) | |
Features | Battery Powered | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.464,17000 € | 1.464,17 € |
| Unit Price without VAT: | 1.464,17000 € |
|---|---|
| Unit Price with VAT: | 1.742,36230 € |

