
ESR1000LX11 | |
|---|---|
DigiKey Part Number | 131-ESR1000LX11-ND |
Manufacturer | |
Manufacturer Product Number | ESR1000LX11 |
Description | CUTTER, BATT RATCHET SOFT 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 15.00" (381.0mm) |
Category | Type Cable |
Manufacturer Greenlee Communications | Shape Circular |
Series | Length - Overall 15.00" (381.0mm) |
Packaging Bulk | Features Ergonomic, Ratcheting |
Part Status Active | Capacity 1000MCM Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.867,54000 € | 1.867,54 € |
| Unit Price without VAT: | 1.867,54000 € |
|---|---|
| Unit Price with VAT: | 2.222,37260 € |

