
ESG45LXB | |
|---|---|
DigiKey Part Number | 131-ESG45LXB-ND |
Manufacturer | |
Manufacturer Product Number | ESG45LXB |
Description | CUTTR WIRE,LI-ON,45MM STD,BARE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 16.63" (422.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 16.63" (422.3mm) | |
Features | Battery Powered | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.600,49000 € | 4.600,49 € |
| Unit Price without VAT: | 4.600,49000 € |
|---|---|
| Unit Price with VAT: | 5.474,58310 € |

