
ESG105LX120 | |
|---|---|
DigiKey Part Number | 131-ESG105LX120-ND |
Manufacturer | |
Manufacturer Product Number | ESG105LX120 |
Description | CUTTER CBL, LI, 105MM, 120V AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 23.75" (603.3mm) |
Category | Shape Circular |
Manufacturer Greenlee Communications | Cut Edge Shear |
Packaging Bulk | Length - Overall 23.75" (603.3mm) |
Part Status Active | Features Battery Powered |
Type Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.134,10000 € | 5.134,10 € |
| Unit Price without VAT: | 5.134,10000 € |
|---|---|
| Unit Price with VAT: | 6.109,57900 € |

