
ESC35HVX11 | |
|---|---|
DigiKey Part Number | 131-ESC35HVX11-ND |
Manufacturer | |
Manufacturer Product Number | ESC35HVX11 |
Description | CTR CABLE, V, 35MM, 120V (PVC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Straight 18.25" (463.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 18.25" (463.6mm) | |
Features | Insulated to 1000V, Soft Grips | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.283,14000 € | 3.283,14 € |
| Unit Price without VAT: | 3.283,14000 € |
|---|---|
| Unit Price with VAT: | 3.906,93660 € |

