
ES50ML12011 | |
|---|---|
DigiKey Part Number | 131-ES50ML12011-ND |
Manufacturer | |
Manufacturer Product Number | ES50ML12011 |
Description | MICROCUTTER KIT 12MM JAW,110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter 9.93" (252.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | - | |
Cut Edge | - | |
Length - Overall | 9.93" (252.2mm) | |
Features | - | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,51000 € | 605,51 € |
| Unit Price without VAT: | 605,51000 € |
|---|---|
| Unit Price with VAT: | 720,55690 € |

