
ES32FLX12 | |
|---|---|
DigiKey Part Number | 131-ES32FLX12-ND |
Manufacturer | |
Manufacturer Product Number | ES32FLX12 |
Description | CUTTER CBL FINE, LI, 32MM, 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 15.50" (393.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 15.50" (393.7mm) | |
Features | Battery Powered | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.158,88000 € | 2.158,88 € |
| Unit Price without VAT: | 2.158,88000 € |
|---|---|
| Unit Price with VAT: | 2.569,06720 € |

