
ES20HVX22 | |
|---|---|
DigiKey Part Number | 131-ES20HVX22-ND |
Manufacturer | |
Manufacturer Product Number | ES20HVX22 |
Description | CTR WIRE, V, 20MM, 230V (PVC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Straight 15.25" (387.4mm) |
Category | Type Cable |
Manufacturer Greenlee Communications | Shape Straight |
Packaging Bulk | Length - Overall 15.25" (387.4mm) |
Part Status Active | Features Insulated to 1000V, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.452,44000 € | 3.452,44 € |
| Unit Price without VAT: | 3.452,44000 € |
|---|---|
| Unit Price with VAT: | 4.108,40360 € |

