
EM-3 | |
|---|---|
DigiKey Part Number | 131-EM-3-ND |
Manufacturer | |
Manufacturer Product Number | EM-3 |
Description | VOLTMETER SGL STK 1/15V BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit Analog Display Voltage Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | Analog | |
Function | Voltage | |
Functions, Extra | - | |
Features | - | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.891,30000 € | 1.891,30 € |
| Unit Price without VAT: | 1.891,30000 € |
|---|---|
| Unit Price with VAT: | 2.250,64700 € |

