
EK6FTILX12 | |
|---|---|
DigiKey Part Number | 131-EK6FTILX12-ND |
Manufacturer | |
Manufacturer Product Number | EK6FTILX12 |
Description | CRIMPER QUAD FTI, 6T LI, 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Category | Tool Type Hand Crimper |
Manufacturer Greenlee Communications | Tool Type Feature Without Die Set |
Series | For Use With/Related Products Varies by Die Set |
Packaging Bulk | Wire Gauge or Range - AWG 6 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Battery Powered | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.949,67000 € | 4.949,67 € |
| Unit Price without VAT: | 4.949,67000 € |
|---|---|
| Unit Price with VAT: | 5.890,10730 € |

