
EK6ATLX12 | |
|---|---|
DigiKey Part Number | 131-EK6ATLX12-ND |
Manufacturer | |
Manufacturer Product Number | EK6ATLX12 |
Description | CRIMPER QUAD,6T LI,STD,12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Category | Tool Type Hand Crimper |
Manufacturer Greenlee Communications | Tool Type Feature Without Die Set |
Series | For Use With/Related Products Varies by Die Set |
Packaging Bulk | Wire Gauge or Range - AWG 8 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Battery Powered | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.202,48000 € | 5.202,48 € |
| Unit Price without VAT: | 5.202,48000 € |
|---|---|
| Unit Price with VAT: | 6.190,95120 € |

