
EK06ATCL11 | |
|---|---|
DigiKey Part Number | 131-EK06ATCL11-ND |
Manufacturer | |
Manufacturer Product Number | EK06ATCL11 |
Description | CRIMP TOOL INS DLS AT 120V CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | 6 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.458,22000 € | 5.458,22 € |
| Unit Price without VAT: | 5.458,22000 € |
|---|---|
| Unit Price with VAT: | 6.495,28180 € |

