
DVM-80 | |
|---|---|
DigiKey Part Number | 131-DVM-80-ND |
Manufacturer | |
Manufacturer Product Number | DVM-80 |
Description | VOLTMETER, DUAL STICK, 0-40KV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe Digital (DMM) Multimeter 3.0 Digit LED Display Voltage Function Features |
Datasheet | Datasheet |
Category | Type Digital (DMM) |
Manufacturer Greenlee Communications | Display Digits 3.0 |
Packaging Bulk | Display Type LED |
Part Status Active | Function Voltage |
Style Probe | Includes Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.932,65000 € | 1.932,65 € |
| Unit Price without VAT: | 1.932,65000 € |
|---|---|
| Unit Price with VAT: | 2.299,85350 € |

