
DVM-80/K02 | |
|---|---|
DigiKey Part Number | 131-DVM-80/K02-ND |
Manufacturer | |
Manufacturer Product Number | DVM-80/K02 |
Description | DVM-80 W/2 OLPS-5,2 R-80'S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Probe Digital (DMM) Multimeter 3.0 Digit LED Display Voltage Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Probe | |
Type | Digital (DMM) | |
Display Digits | 3.0 | |
Display Type | LED | |
Function | Voltage | |
Functions, Extra | - | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.333,52000 € | 3.333,52 € |
| Unit Price without VAT: | 3.333,52000 € |
|---|---|
| Unit Price with VAT: | 3.966,88880 € |

