



DM-830A-C | |
|---|---|
DigiKey Part Number | DM-830A-C-ND |
Manufacturer | |
Manufacturer Product Number | DM-830A-C |
Description | DMM TRMS AC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Dif/Ave, Record |
Datasheet | Datasheet |
Category | Display Count 10000 |
Manufacturer Greenlee Communications | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Bulk | Features Backlight, Hold, Min/Max/Dif/Ave, Record |
Part Status Active | Ranging Auto/Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT IV 1000V |
Display Digits 4.75 | Includes Battery, Boot, Case, Temperature Probe, Test Leads |
Display Type LCD, Dual, Bar Graph |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,94000 € | 447,94 € |
| Unit Price without VAT: | 447,94000 € |
|---|---|
| Unit Price with VAT: | 533,04860 € |

