



DM-45 | |
|---|---|
DigiKey Part Number | DM-45-ND |
Manufacturer | |
Manufacturer Product Number | DM-45 |
Description | DMM 600V AC/DC 10A CAP TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Category | Display Count 4000 |
Manufacturer Greenlee Communications | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Bulk | Features Auto Off, Backlight, Hold |
Part Status Active | Ranging Auto/Manual |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 4.0 | Includes Battery, Boot |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,29000 € | 85,29 € |
| Unit Price without VAT: | 85,29000 € |
|---|---|
| Unit Price with VAT: | 101,49510 € |

