


DM-330 | |
|---|---|
DigiKey Part Number | DM-330-ND |
Manufacturer | |
Manufacturer Product Number | DM-330 |
Description | DMM 1000V 10A RMS |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Hold, Min/Max |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Greenlee Communications | Function Voltage, Current, Resistance, Capacitance, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Bulk | Features Auto Off, Hold, Min/Max |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 4.0 | Includes Battery, Case, Test Leads |
Display Type LCD |

