



DM-300 | |
|---|---|
DigiKey Part Number | DM-300-ND |
Manufacturer | |
Manufacturer Product Number | DM-300 |
Description | DMM 1000V RMS |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Resistance, Frequency Continuity, Diode Test Function Features Auto Off, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Resistance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Hold, Min/Max | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Battery, Case, Test Leads |

